CTS Components 218-2LPSTJ

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 218-2LPSTJ.

IHS

Datasheet6 pages5 years ago

Electro Sonic

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-31.71%

CAD Models

Download CTS Components 218-2LPSTJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.672
Stock
39,832
36,902
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
J-Bend
J-Bend
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsSDA02H1SBD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA02SB
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA02H0SBD
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components219-2MST
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-2LPST
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-2MSTR
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of CTS Components 218-2LPSTJ provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
SWITCH SLIDE DIP SPST 0.025A 24V
2 50V(DC) 1000Cycles 1000Cycles 25mA DIP 3.71mm*2.7mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2182LPSTJ