CTS Components 026TB32R251B1A1

User Defined RoHS Compliant Wirewound Linear Potentiometer 卤20% 300掳 5W 1.000 25.40mm
$ 3.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 026TB32R251B1A1.

Official Datasheet10 years ago

Inventory History

3 month trend:
-19.15%

Related Parts

Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 6350

Descriptions

Descriptions of CTS Components 026TB32R251B1A1 provided by its distributors.

User Defined RoHS Compliant Wirewound Linear Potentiometer 卤20% 300掳 5W 1.000 25.40mm
Res Wirewound POT 250 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
250¦¸ ¡À20% 5W 500V 37.31mm*11.9mm*11.9mm
POT 250 OHM 5W WIREWOUND LINEAR
ROTARY POT, 250R, 20%, 5W, SOLDER LUG; Track Resistance:250ohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:5W; Resistance Tolerance:± 20%; Product Range:026 Series; Potentiometer Mounting:Bushing Mount; No. of Gangs:1 RoHS Compliant: Yes

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE