Crouzet 88970814

Millenium 3 Essential Kit Xd26 12Vdc Rohs Compliant: Yes |Crouzet 88970814
$ 419.85
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970814.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974163
CONTROLLER, PLC, SUP-V 100-240AC,16 DIGITAL IN,10 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW

Descriptions

Descriptions of Crouzet 88970814 provided by its distributors.

Millenium 3 Essential Kit Xd26 12Vdc Rohs Compliant: Yes |Crouzet 88970814
CONTROLLER, LOGIC, EXPANDABLE, XD26, 16/10 I/O, 12VDC, MILLENIUM 3
Controller With Green LCD Display, 16 Digital
CONTROL LOGIC 16 IN 10 OUT 12V
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Solid State Relay / Number of SSR Outputs = 10 / Input/Output Max. = 26 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current mA = 500 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR