Crouzet 88970224

Plc Expansion Module Input/output 6 Input, 4 Output 24 V AC 107.6 X 72 X 57.4 Mm
$ 144.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970224.

Master Electronics

Datasheet4 pages0 years ago
Datasheet76 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2024-06-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88970321
CROUZET 88970321 Logic Controller 3 Ext M3 Ext Ext 10 ES R 24VDC
Crouzet88970221
Expansion Module Millenium 3 6 Digital / 4 Relay Millenium 3
Crouzet88970223
I/O EXTENSION MODULE, XR10, 12VDC, 6 INPUT, 4 RELAY OUTPUT

Descriptions

Descriptions of Crouzet 88970224 provided by its distributors.

PLC EXPANSION MODULE INPUT/OUTPUT 6 INPUT, 4 OUTPUT 24 V AC 107.6 X 72 X 57.4 MM
Digital I/O Expansion Module 6 (6) Digital (4) Relay 24V DC 2.00 - 3.20 mA Input 8A Output DIN Rail/Panel
LOGIC CONTROLLER 3 EXT M3 XR10-24VAC
MILLENIUM 3 EXPANSION XR10R 2 LOGIC CONTROLLERS
I/O MODULE 6 DIGITAL 4 RELAY 24V
Logic Controller Expansion Modules; Product Range:-; Controller Type:Xd10/Xd26; No. Of Digital Inputs:6; No. Of Digital Outputs:4; No. Of Inputs:6Inputs; No. Of Outputs:4Outputs; Supply Voltage Max:24Vac Rohs Compliant: Yes |Crouzet 88970224

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR