Crouzet 88970321

Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 6Input
$ 219.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970321.

Electro Sonic

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88970221
Gonos I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 6Input
Crouzet88970223
I/O Module, Plc, Millenium 3, 6 I/Ps; |Crouzet 88970223
Crouzet88970323
I/O Module, Plc, Millennium 3, 6 I/Ps; |Crouzet 88970323

Descriptions

Descriptions of Crouzet 88970321 provided by its distributors.

Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 6Input
LOGIC CONTROLLER 3 EXT M3 EXT EXT 10 ES R 24VDC
Crouzet 88970321 Millenium 3 XE10 Digital Sandwich Extension
I/O MODULE, PLC, MILLENNIUM 3, 6 I/PS;
I/O EXTENSION MODULE, XE10, 24VDC, 6 INPUT, 4 RELAY OUTPUT
Millenium 3 Extension XE10R 24VDC
MILL 3 XE10; 6-4 24VDC EXP-EXTN MODULE
AUTOMATION AUTOMATION CONTROLLERS
I/O MODULE 6 DIGITAL 4 RELAY 24V
M3 EXT, EXP, ES10R, 24VDC; No. of Digital Inputs:6; No. of Digital Outputs:4; IP Rating:IP40; Approval Bodies:CSA, UL; For Use With:XD10, XD26; External Depth:70mm; External Length / Height:107.6mm; Mounting Type:DIN Rail / Panel Mount; Voltage, Supply Max:24V dc

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 970 321