Crouzet 88950307

Power Supply, Ac-dc, 24V, 1.2A, 100-240V in, Enclosed, Din Rail, 29W, Millenium 3 Series
$ 49.847
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88950307.

Inventory History

3 month trend:
-10.24%

Related Parts

Crouzet88950306
Crouzet Miscellaneous M3 Ps24-Alimentation Modulaire 25W 12Vdc Rohs Compliant: Yes
Crouzet88950304
POWER SUPPLY, AC-DC,24V,0.6A,100-240V IN, ENCLOSED, DIN RAIL,14W, MILLENIUM 3 SERIES
Crouzet88950303
POWER SUPPLY, AC-DC,24V,0.3A,100-240V IN, ENCLOSED, DIN RAIL, MILLENIUM 3 SERIES
Crouzet88950305
PLC Power Supply 100-240 VAC 20 W 4.0 A at 5 VDC 4.75-6.25 VDC
Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Crouzet88972250
Millenium 3 Extension Xn06 Modbus Slave 24 Vdc 8 Words Rohs Compliant: Yes |Crouzet 88972250

Descriptions

Descriptions of Crouzet 88950307 provided by its distributors.

POWER SUPPLY, AC-DC,24V,1.2A,100-240V IN, ENCLOSED, DIN RAIL,29W, MILLENIUM 3 SERIES
Power Supply DC; Switcher; 100/240VAC Input; 24VDC Output; 30w
AC/DC Power Supply Single-OUT 24V 1.2A 30W
Power Supply Module Chassis Mount DIN Rail 100 ~ 240VAC
M3 PS24-Modular power supply 24 VDC 30 W
Crouzet M3 PS24-30W 24VDC - 88950307
MIL PWR SPLY 24VDC 30W 85-260VAC
Ac-Dc Converter, Open Frame, 1 O/P, 30W, 1.2A, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):30W; Input Voltage Vac:100V Ac To 240V Ac; Product Range:- Rohs Compliant: Na |Crouzet 88950307

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR