Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet 88970270

Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
$ 287.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970270.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet1 page19 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-58.94%

Supply Chain

Introduction Date2024-05-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words
Crouzet88974250
MODULE, COMMUNICATION EXTENSION, XN07, 6-WORD EXCHANGE UNIT, MILLENIUM 3
Crouzet88970117
Interface Modem Wired/Wireless Communication Networks
Phoenix Contact2861360
TEMPERATURE CONTROL MODULE;1 - ANALOG INPUTS;1 - ANALOG OUTPUTS;24VDC;DIN RAIL
Red Lion ControlsCSPID1S0
MODULAR CNTRLR SNGL LOOP MODULE, SSTATE | Red Lion Controls CSPID1S0

Descriptions

Descriptions of Crouzet 88970270 provided by its distributors.

Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C
Gonos PLCInput and output module PLCInput and output module
CROUZET AUTOMATION 88 970 270 M3 EXT, XN05, ETHERNET, 24VDC
Millenium 3 Extension Xn05 Ethernet Com 24VDC
LOGIC CONTROLLER 3 EXTCOM M3 XN05
MODULE, ETHERNET, COMMUNICATION, XN05, 24VDC
Ethernet Slave Communication Extension
AUTOMATION AUTOMATION CONTROLLERS
MILL 3 XN05; ETHERNET EXP MODULE
M3 EXT, XN05, ETHERNET, 24VDC; No. of Analogue Inputs: -; No. of Analogue Outputs: -; No. of Digital Inputs: -; No. of Digital Outputs: -; Meter Display Type: LCD; IP / NEMA Rating: IP40; Product Range: -; Approval Bodies: CSA,
M3 EXT, XN05, ETHERNET, 24VDC; Meter Display Type:LCD; IP/NEMA Rating:IP40; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:108mm; For Use With:XD10, XD26; Mounting Type:DIN Rail; ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 970 270