Crouzet 84137140

Relay; SSR; Zero-Switching; Cur-Rtg 100A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
$ 44.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137140.

IHS

Datasheet3 pages17 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sensata /CrydomA2475
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Crouzet 84137140 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 100A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Solid state relay single phase [Crouzet] 84 137 140 Solid state relay single phase
Relay SSR 14mA 32V DC-IN 100A 280V AC-OUT 4-Pin
SSR, GN IP20, 100A/480VAC, DC IN, ZC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:100A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:100A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Control Voltage Max:32V; Control Voltage Min:4V; Output Current:100A; Output Current Max:75A ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84 137 140