Crouzet 84137121

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-660AC; GN Series
$ 35.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137121.

IHS

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-12-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Crouzet 84137121 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 90-280AC;Vol-Rtg 48-660AC;GN Series
Relay SSR 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay 50A SPST-NO 90V AC Control Voltage
SSR, GN IP20, 50A/480VAC, AC IN, ZC; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:48V AC to 660V AC; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw
SSR, GN IP20, 50A/480VAC, AC IN, ZC; Contact Configuration: -; Load Current: 50A; Relay Mounting: Panel; Relay Terminals: Screw; Operating Voltage Min: 48VAC; Operating Voltage Max: 660VAC; Control Voltage Min: 90VAC; Control V
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:50A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Control Voltage Max:280V; Control Voltage Min:90V; Output Current:50A; Output Current Max:50A ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR