Crouzet 84134870

Relay; SSR; Control; Cur-Rtg 30A; Ctrl-V 3-32DC; Vol-Rtg 1-50DC; UL/cUL, CE, TUV
$ 77.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84134870.

IHS

Datasheet5 pages15 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-02-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata84137870
Relay; SSR; Control; Cur-Rtg 30A; Ctrl-V 3-32DC; Vol-Rtg 1-50DC; UL/cUL, CE, TUV
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms

Descriptions

Descriptions of Crouzet 84134870 provided by its distributors.

Relay;SSR;Control;Cur-Rtg 30A;Ctrl-V 3-32DC;Vol-Rtg 1-50DC;UL/cUL, CE, TUV
Solid state relay single phase [Crouzet] 84134870 Solid state relay single phase
Relay SSR 20mA 32V DC-IN 30A 50V DC-OUT 4-Pin Case IP-00
Solid State Relay, 30A, 50VDC, Non-Touchsafe (IP00), FET Output, 3-32VDC Control, 1-50VDC Output
SSR, PANEL MOUNT, 50VDC, 32VDC, 30A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:1V DC to 50V DC; Load Current:30A; Relay Terminals:Screw; Control Voltage Max:32V; Control Voltage Min:3V; Control Voltage Type:DC
Solid State Relay; Control Voltage Type:DC; Load Current RMS Max:30A; Load Voltage RMS Max:50VDC; Load Voltage RMS Min:1VDC; Control Voltage Max:32V; Control Voltage Min:3V; Leaded Process Compatible:Yes; Operating Temp. Max:80°C ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134870.