Crouzet 84134120

Solid State Relay, 1-P, 50A, 660VAC, Control: 3-32VDC, Load: 48-660VAC, Zero Crossing, IP00
$ 72.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84134120.

IHS

Datasheet3 pages17 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-12-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Crouzet 84134120 provided by its distributors.

Solid State Relay, 1-P, 50A, 660VAC, Control: 3-32VDC, Load: 48-660VAC, Zero Crossing, IP00
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Relay SSR 14mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Control Voltage Max:32V; Control Voltage Min:4V; Output Device:SCR ;RoHS Compliant: Yes
SSR, 50A; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:50A; Relay Terminals:Screw; Control Voltage DC Max:32VDC; Control Voltage DC Min:4VDC; Control Voltage Type:DC; Current Rating:50A; Dropout Voltage Vdo:1VDC; Input Voltage Max:32VDC; Input Voltage Min:4VDC; Isolation Voltage:4kV; Leakage Current:20mA; Load Current Max:14mA; Load Current Min:7mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:Thyristor; Output Voltage Max:660VAC; Output Voltage Min:48VAC; RMS Load Current Min:100mA; RMS Load Voltage Max:660VAC; RMS Load Voltage Min:48VAC; Series:GN; Single Cycle Surge Current:780A; Surge Current:235A; Terminal Type:Screw; Turn Off Time:8.33ms; Turn On Time:8.33ms

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR