Descriptions of Crouzet 84134031 provided by its distributors.
RELAY, SOLID STATE, 75A; Current rating:75A; Current, leakage:15mA; Current, load:75A; Current, load max:10mA; Current, load min:5mA; Current, surge:300A; Current, surge single cycle:1000A; Output type:Thyristor; Temp, op. max:80°C; Temp, op. min:-20°C; Time, t off:30ms; Time, t on:20ms; Voltage, control AC max:280V; Voltage, control AC min:90V; Voltage, control DC max:280V; Voltage, control DC min:90V; Voltage, dropout:10mV; Voltage, input max:280V ac; Voltage, input min:90V ac; Voltage, isolation:4000V; Voltage, load RMS max:280V; Voltage, load RMS min:24V; Voltage, output max:280V ac; Voltage, output min:24V ac