Wolfspeed LMR020-0650-30F9-20100TW

Led Module 2 Round, 650LM, 3000K 4-STEP 90+CRI, 230V, Truew"

Price and Stock

Related Parts

LED MODULE 4" ROUND, 1000lm, 4000k 4-STEP 90+CRI,230V,TRUE
LED MODULE 4" ROUND, 1000lm, 3000k 4-STEP 90+CRI,230V,TRUE
LED MODULE 4" ROUND, 1000lm, 3500k 4-STEP 90+CRI,230V,TRUE
Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White 120 x 20 mm 170° 12 V Rectangle 3W Wireless Bond LED Module

Descriptions

Descriptions of Wolfspeed LMR020-0650-30F9-20100TW provided by its distributors.

LED MODULE 2 ROUND, 650LM, 3000K 4-STEP 90+CRI,230V,TRUEW"
LED Module Uni-Color White 1 LED
LED MOD LMR2 WARM WHT 650LM 230V
LMR2 LED MODULE, TRUEWHITE, 650LM; Series:LMR2; LED Color:White; CCT:3000K; Luminous Flux @ Test:650lm; Power Rating:11W; Supply Voltage:230VAC; Power Module Configuration:Flood; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR020-0650-30F920100TW