Wolfspeed XTEAWT-02-0000-000000F51

Single Color LED, Cool White, T-1, 3.06mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-02-0000-000000F51.

Newark

Datasheet38 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color White Automotive 2-Pin SMD EP T/R
High Brightness LED, XLamp XT-E Series, Neutral White, 4500 K, 130 lm, 350 mA, 1.5 A

Descriptions

Descriptions of Wolfspeed XTEAWT-02-0000-000000F51 provided by its distributors.

Single Color LED, Cool White, T-1, 3.06mm
LED Uni-Color Cool White 6200K T/R
LED HIGH BRIGHT XTE XLAMP 6200K
LED XLAMP COOL WHITE 6200K 2SMD
XLAMP XTE LIGHT EMITTING DIODE WHITE
LED, COOL WHITE, 122LM Series: XLamp XT-E LED Color: Cool White Luminous Flux @ Test: 122lm CCT: 6200K Forward Current @ Test: 350mA Forward Current If Max: 1.5A Forward Voltage @ Test: 2.85V Viewing Angle: 115

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi