Wolfspeed XTEAWT-00-0000-000000GE2

LED Uni-Color White Automotive 2-Pin SMD EP
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000GE2.

element14 APAC

Datasheet44 pages8 years ago

Cree SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 2700K 80
LED Uni-Color Cool White 6200K T/R
LED Uni-Color White 2700K 80

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000GE2 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD EP
5.7¦Ìm(K) 115¡ã 2.85V 350mA SMD-2 3.45mm*3.45mm*2.54mm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED, HB, COOL WHITE, 5700K, 130LM
High Power LEDs - White White, 130lm
XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi