Wolfspeed XTEAWT-00-0000-000000FD1

Single Color LED, Neutral White, T-1, 3.06mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000FD1.

IHS

Datasheet50 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Cool White 6200K T/R
LED Uni-Color White 2700K 80
LED Uni-Color White 2700K 80

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000FD1 provided by its distributors.

Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED XLAMP NEUTRAL WHT 4750K 2SMD
LED XTE 122LM NEU WHT 4750K SMD
XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi