Wolfspeed XTEAWT-00-0000-000000EC1

Single Color LED, Neutral White, T-1, 3.06mm
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000EC1.

IHS

Datasheet50 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Cool White 6200K T/R
LED Uni-Color White 2700K 80
LED Uni-Color White 2700K 80

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000EC1 provided by its distributors.

Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 5000K 2SMD
XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi