| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XTEARY-00-0000-000000L04CT-ND | 554 | 1 | Cut Tape | ||||||||
| Arrow Electronics | XTEARY-00-0000-000000L04 | 0 | 1K | |||||||||
| Mouser | 941-XTEARY0000L04 | 359 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XTEARY-00-0000-000000L04 | 554 | 7 | Tape & Reel | 31m | |||||||
| Win Source | WS-XTEARY-00-0000-000000L04 | 710 | 23h |
Download Wolfspeed XTEARY-00-0000-000000L04 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: