Wolfspeed XREWHT-L1-0000-00801

LED Uni-Color White 3-Pin SMD T/R
$ 3.468

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XREWHT-L1-0000-00801.

IHS

Datasheet12 pages18 years ago

Newark

Verical

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-22

Related Parts

LED Uni-Color Green Automotive 2-Pin SMD EP T/R
Single Color LED, Neutral White, 2.6mm
LED Uni-Color Neutral White 4000K 75 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XREWHT-L1-0000-00801 provided by its distributors.

LED Uni-Color White 3-Pin SMD T/R
Single Color LED, Cool White
LED XLAMP COOL WHITE 75CRI 2SMD
LED COOL WHITE 7X9MM SMD
LED, XLAMP 100 LUMEN
RS APAC
XLAMP XR-E W MIN 73.9LM@350MA
LED, WHITE, XRE; Series:XR-E; LED Colour:Cool White; Luminous Flux @ Test:80.6lm; CCT:10000K; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.3V; Viewing Angle:90°; LED Mounting:SMD; No. of Pins:2; MSL:MSL 4 - 72 hours; Beam Pattern:Lambertian; Bulb Size:6.8mm; Colour Rendering Index:75; Colour Temperature Max:10000K; Colour Temperature Min:5000K; External Depth:9mm; External Length / Height:4.4mm; External Width:7mm; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:3.5V; LED / Lamp Size:6.8mm; LED Colour:Cool White; Luminous Flux:73.9lm; Luminous Flux @ Max / Colour:80.6lm; Luminous Flux Min:73.9lm; Mounting Type:SMD; Operating Temperature Max:150°C; Package / Case:Custom SMD; Peak Forward Current:0.7A; Peak Pulse Current Ippm:1.8A; Reverse Protection Voltage:5V; Rjp Thermal Resistance:8°C/W; Termination Type:SMD; Voltage Vf Typ:3.5V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XREWHTL1000000801