
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XPEWHT-L1-0000-00BE5CT-ND | 1,628 | 1 | Cut Tape | ||||||||
| TTI | XPEWHT-L1-0000-00BE5 | 0 | 1K | Tape & Reel | 13h | |||||||
| TTI Europe | XPEWHT-L1-0000-00BE5 | 0 | 1K | Tape & Reel | 14h | |||||||
| Arrow Electronics | XPEWHT-L1-0000-00BE5 | 0 | 1K | |||||||||
| Mouser | 941-XPEWHTL100BE5 | 4,706 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00BE5.
Download Wolfspeed XPEWHT-L1-0000-00BE5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XPEWHT-L1-0000-00BE5 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00BE5.