Wolfspeed XRCRED-L1-0000-00K01

Xlamp Xr-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XRCRED-L1-0000-00K01
$ 1.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XRCRED-L1-0000-00K01.

Arrow Electronics

Datasheet16 pages14 years ago

Related Parts

LED Uni-Color Red Orange 2-Pin SMD EP T/R
LED Uni-Color Red Automotive 2-Pin SMD T/R
LED Uni-Color Red Automotive 2-Pin SMD EP T/R
Single Color LED, High Intensity Red, Clear, 2.4mm
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Wolfspeed XRCRED-L1-0000-00K01 provided by its distributors.

Xlamp Xr-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XRCRED-L1-0000-00K01
LED Uni-Color Red 2-Pin SMD T/R
XLAMP XR-C RD MIN 30.6LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCREDL1000000K01