Wolfspeed XQERED-00-0000-000000701

LED XQERED-00-0000-000000701, red, wavelength: 620-630nm, flux min. 67.2lm/350mA
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQERED-00-0000-000000701.

Cree SCT

Datasheet30 pages7 years ago

Inventory History

3 month trend:
+22.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm
LED Uni-Color Red Automotive 2-Pin SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Wolfspeed XQERED-00-0000-000000701 provided by its distributors.

LED XQERED-00-0000-000000701, red, wavelength: 620-630nm, flux min. 67.2lm/350mA
LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R
Single Color LED, Red, T-3/4, 1.872mm
625nm(620~630) 130¡ã 2.2V 350mA SMD 1.6mm*1.6mm*1.73mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
Cree Xlamp, XQE, RED, , , , 67.2 lm
XLamp XQ-E Light Emitting Diode Red
XLAMP XQE RED MIN 67.2LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XQERED-00-0000-000000701.