Wolfspeed XPERED-L1-R250-00801

High Power LEDs - Single Color Red 73.9lm @ 350mA
$ 2.379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPERED-L1-R250-00801.

Farnell

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Factory Futures

TodayComponents

Inventory History

3 month trend:
Restocked

Related Parts

LED Uni-Color Red Orange Automotive
LED Uni-Color Red Orange Automotive 2-Pin SMD T/R
Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-0000-00503

Descriptions

Descriptions of Wolfspeed XPERED-L1-R250-00801 provided by its distributors.

High Power LEDs - Single Color Red 73.9lm @ 350mA
625nm(620~630) 130¡ã 2.1V 350mA SMD 3.45mm*3.45mm*2.13mm
LED, RED, 630NM, 73.9LM Series: XLamp LED Color: Red Luminous Flux @ Test: 73.9lm Wavelength Typ: 630nm Forward Current @ Test: 350mA Forward Current If Max: 700mA Forward Voltage @ Test: 2.1V Viewing Angle: 130
XLAMP XP-E LIGHT EMITTING DIODE RED
XLAMP XPE RED MIN 87.4LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEREDL1R25000801