Wolfspeed XPERDO-L1-R250-00501

LED Uni-Color Red Orange Automotive
$ 1.616
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPERDO-L1-R250-00501.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago
Datasheet17 pages12 years ago

TodayComponents

Factory Futures

Farnell

element14

Inventory History

3 month trend:
-5.18%

Related Parts

LED Uni-Color Red Automotive
LED Uni-Color Red 2-Pin SMD EP
Chip LED Uni-Color Red
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Wolfspeed XPERDO-L1-R250-00501 provided by its distributors.

LED Uni-Color Red Orange Automotive
615nm(610~620) 130¡ã 2.1V 350mA , SMD 3.45mm*3.45mm*2.13mm
LED XLAMP XPE RED-ORG 615NM SMD
LED RED 615NM XLAMP WTR CLR SMD
XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE
XP COLOR; Series:XP-E; LED Colour:Red Orange; Luminous Flux @ Test:62lm; Wavelength Typ:620nm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.1V; Viewing Angle:130°; LED Mounting:SMD; No. of Pins:2; Bulb Size:2.6mm; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:2.5V; LED / Lamp Size:2.6mm; Luminous Flux:56.8lm; Luminous Flux @ Max / Colour:62lm; Luminous Intensity Typ:56.8lm; Mounting Type:SMD; Termination Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPERDOL1R25000501