Wolfspeed XPEBWT-H1-R250-00DE5

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-R250-00DE5
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-H1-R250-00DE5.

IHS

Datasheet40 pages8 years ago

Inventory History

3 month trend:
+211%

CAD Models

Download Wolfspeed XPEBWT-H1-R250-00DE5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-15

Related Parts

LED Uni-Color Neutral White 4000K 75 Automotive 2-Pin SMD EP
LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-H1-R250-00DE5 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-R250-00DE5
4¦Ìm(K) 110¡ã 2.9V 350mA SMD-2 3.45mm*3.45mm*2.39mm
LED XLAMP NEUTRAL WHT 4000K 2SMD
XLAMP XPE2 W MIN 107LM@350MA
Single Color LED
XP-E2 AKA XPE GEN2
WHITE 4000K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTH1R25000DE5