Wolfspeed XPEBWT-L1-0000-00EE2

LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00EE2.

IHS

Datasheet44 pages4 years ago

Farnell

Cree SCT

Inventory History

3 month trend:
+140%

CAD Models

Download Wolfspeed XPEBWT-L1-0000-00EE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R
LED Uni-Color White 4000K 80 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 70 2-Pin

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00EE2 provided by its distributors.

LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R
Single Color LED, Cool White, T-1, 3.06mm
Cree Xlamp, XPEB, WHITE, 5700K, Cool, 70 CRI Typical, 114 lm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 5700K 2SMD
110¡ã 2.9V 350mA SMD 3.45mm*3.45mm*2.39mm
High Power LEDs - White White, 114lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000EE2