Wolfspeed XPEBWT-H1-R250-008EA

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-H1-R250-008EA
$ 0.955

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-H1-R250-008EA.

IHS

Datasheet40 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-15

Related Parts

LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 6200K 70 2-Pin SMD EP T/R
LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-H1-R250-008EA provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-H1-R250-008EA
LED XLAMP WARM WHITE 2200K SMD
XLAMP XPE2 W MIN 73.9LM@350MA
Single Color LED
WHITE 2200K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTH1R250008EA