Wolfspeed XPEBWT-H1-0000-00CF7

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-H1-0000-00CF7
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-H1-0000-00CF7.

Cree SCT

Datasheet43 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R
LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-H1-0000-00CF7 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-H1-0000-00CF7
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 3250K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTH1000000CF7