Wolfspeed XPEBWT-H1-0000-00AF8

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-0000-00AF8
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-H1-0000-00AF8.

IHS

Datasheet44 pages4 years ago

Cree SCT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R
LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-H1-0000-00AF8 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-0000-00AF8
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XPE2 W MIN 87.4LM@350MA
Single Color LED
XP-E2 AKA XPE GEN2
WHITE 2850K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTH1000000AF8