Wolfspeed XPEBWT-01-0000-00FE6

Single Color LED, Warm White, T-1, 3.06mm
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-01-0000-00FE6.

IHS

Datasheet47 pages3 years ago

Cree SCT

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 132lm 5700K Chip LED 2-Pin SMD T/R
LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-01-0000-00FE6 provided by its distributors.

Single Color LED, Warm White, T-1, 3.06mm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED XLAMP XP-E2 WARM WHT 3500K

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWT01000000FE6