
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XPEBWT-01-0000-00CC2CT-ND | 1,339 | 1 | Cut Tape | ||||||||
| Mouser | 941-XPEBWT01000CC2 | 902 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XPEBWT-01-0000-00CC2 | 1,839 | 1K | Tape & Reel | 9h | |||||||
| Fly-Wing Technology | XPEBWT-01-0000-00CC2 | 1,793 | 10h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | XPEBWT-01-0000-00CC2 | Contact | >1wk |
Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-01-0000-00CC2.
Download Wolfspeed XPEBWT-01-0000-00CC2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-01-0000-00CC2.