Wolfspeed XPEBLU-L1-R250-00202

473NM(465~480) 130¡Ã 3.1V 350MA SMD 3.45MM*3.45MM*2.13MM
$ 2.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBLU-L1-R250-00202.

Related Parts

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00A02
LED XPE 465NM ROYAL BLUE SMD

Descriptions

Descriptions of Wolfspeed XPEBLU-L1-R250-00202 provided by its distributors.

473nm(465~480) 130¡ã 3.1V 350mA SMD 3.45mm*3.45mm*2.13mm
XLamp XP-E Series LED - Blue
LED XPE 480NM BLUE 39.8LM SMD
LED XLAMP XPE BLUE 473NM SMD
XLAMP XP-E LIGHT EMITTING DIODE BLUE
XLAMP XPE BL MIN 39.8LM@350MA
BLUE EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBLUL1R25000202