Wolfspeed XPEAMB-L1-R250-00401

LED, HIGH BRIGHTNESS, AMBER, 56.8LM; SER; Series: XLamp XP-E; LED Color: Amber; Luminous Intensity Test: -;
$ 1.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEAMB-L1-R250-00401.

IHS

Datasheet43 pages7 years ago

element14 APAC

Newark

TodayComponents

Arrow Electronics

Inventory History

3 month trend:
-8.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-07

Related Parts

LED Uni-Color Red Orange Automotive
Single Color LED, Amber, T-1, 3.06mm
LED Uni-Color Amber Automotive 2-Pin SMD T/R
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm

Descriptions

Descriptions of Wolfspeed XPEAMB-L1-R250-00401 provided by its distributors.

LED, HIGH BRIGHTNESS, AMBER, 56.8LM; SER; Series:XLamp XP-E; LED Color:Amber; Luminous Intensity Test:-;
Single Color LED, Amber, 2.6mm
590nm(585~595) 130¡ã 2.1V 350mA SMD 3.45mm*3.45mm*2.13mm
LED AMB 590NM XLAMP WTR CLR SMD
XLAMP XP-E LIGHT EMITTING DIODE AMBER
XLAMP XPE AMB MIN 51.7LM@350MA
LED, HIGH BRIGHTNESS, AMBER, 56.8LM Series: XLamp XP-E LED Color: Amber Luminous Flux @ Test: 56.8lm Wavelength Typ: 595nm Forward Current @ Test: 350mA Forward Current If Max: 500mA Forward Voltage @ Test: 2.1V Viewing Angle: 130

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEAMB-L1-R250-00401.