Wolfspeed XPCWHT-L1-0000-00BE2

Xlamp Xp-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-00BE2
$ 0.741
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-0000-00BE2.

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
LED Uni-Color White Automotive 2-Pin SMD EP T/R
High Brightness LED, XLamp XT-E Series, Cool White, 6200 K, 122 lm, 350 mA, 1.5 A

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-0000-00BE2 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-00BE2
LED Uni-Color White Automotive 2-Pin SMD EP T/R
5.7¦Ìm(K) 115¡ã 3.2V 350mA SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP COOL WHITE 5700K 2SMD
LED XPC 93.9LM C-WHT 5700K SMD
High Power LEDs - White White, 93.9lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL1000000BE2