Wolfspeed XPCWHT-L1-0000-007W6

Led Warm White 500MA SMD
$ 0.616
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-0000-007W6.

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
High Brightness LED, XLamp XT-E Series, Cool White, 6200 K, 122 lm, 350 mA, 1.5 A
Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000BE53

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-0000-007W6 provided by its distributors.

LED WARM WHITE 500MA SMD
LED CREE XPCWHT-L1-0000-007W6, Warm white, min. P2 - 67.2 lm /350mA, CRI typ. 80, BIN in stock: 8D, previous part number: XPCWHT-L1-8D0-P2-0-01
LED XLAMP WARM WHITE 2SMD
XLAMP XP-C W MIN 67.2LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL10000007W6