Wolfspeed XPCGRN-L1-R250-00801

High Power LEDs - Single Color XLAMP XPC LED GR
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00801.

element14 APAC

Datasheet16 pages16 years ago
Datasheet10 pages16 years ago
Datasheet10 pages17 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-4.41%

Related Parts

LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green 2-Pin SMD
High Power LEDs - Single Color XLAMP XPE LED GR
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00801 provided by its distributors.

High Power LEDs - Single Color XLAMP XPC LED GR
528nm(520~535) 125¡ã 3.4V 350mA SMD 3.45mm*3.45mm*2.13mm
LED, GREEN, XP-C, LUM FLUX 73.9LM
XLAMP XP-C LIGHT EMITTING DIODE GREEN
XLAMP XPC GRN MIN 73.9LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRN-L1-R250-00801.