Wolfspeed XPCGRN-L1-0000-00501

LED Uni-Color Green 2-Pin SMD T/R
$ 0.878
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-0000-00501.

Newark

Datasheet17 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Green 107lm Chip LED 2-Pin SMD T/R
LED Uni-Color Green 100lm Chip LED 2-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-0000-00501 provided by its distributors.

LED Uni-Color Green 2-Pin SMD T/R
528nm(520~535) 125¡ã 3.4V 350mA SMD 3.45mm*3.45mm*2.13mm
XLAMP XP-C LIGHT EMITTING DIODE GREEN
XLAMP XPC GRN MIN 56.8LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1000000501