Wolfspeed MX3AWT-A1-R250-0009E8

2.7¦ÌM(K) 120¡Ã 3.7V 350MA , SMD 5MM*5MM*1.48MM
$ 0.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3AWT-A1-R250-0009E8.

Newark

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet11 pages11 years ago

TodayComponents

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

High Brightness Led, Xlamp Xp-C Series, Cool White, 10000 K, 87.4 Lm, 350 Ma, 500 Ma Rohs Compliant: Yes
LED Uni-Color Cool White 5700K 80 2-Pin SMD
LED Uni-Color White Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed MX3AWT-A1-R250-0009E8 provided by its distributors.

2.7¦Ìm(K) 120¡ã 3.7V 350mA , SMD 5mm*5mm*1.48mm
LED XLAMP WARM WHITE 2700K 2SMD
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, 80.6LM, WARM WHITE; Series:XLAMP - MX-3; LED Colour:Warm White; CCT:2700K; Luminous Flux @ Max:87.4lm; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX3AWT-A1-R250-0009E8.