| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 90-CLM3C-MKW-CWAXB513CT-ND | 2,944 | 1 | Cut Tape | ||||||||
| TTI | CLM3C-MKW-CWAXB513 | 0 | 3K | Tape & Reel | 6h | |||||||
| TTI Europe | CLM3C-MKW-CWAXB513 | 0 | 3K | Tape & Reel | 7h | |||||||
| Mouser | 941-CLM3CMKWCWAXB513 | 1,252 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CLM3C-MKW-CWAXB513 | 1,252 | 13 | 6h |
Download datasheets and manufacturer documentation for Wolfspeed CLM3C-MKW-CWAXB513.
Download Wolfspeed CLM3C-MKW-CWAXB513 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Wolfspeed CLM3C-MKW-CWAXB513 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLM3C-MKW-CWAXB513.