
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CLA1B-WKW-XD0F0E23 | 50 | 40 | |||||||||
| Arrow Electronics | CLA1B-WKW-XD0F0E23 | 50 | 1 | |||||||||
| TTI | CLA1B-WKW-XD0F0E23 | 0 | 2K | Tape & Reel | 14h | |||||||
| TTI Europe | CLA1B-WKW-XD0F0E23 | 0 | 2K | Tape & Reel | 17h | |||||||
| AAA CHIPS | CLA1B-WKW-XD0F0E23 | 1,913 | 3d |
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-WKW-XD0F0E23.
Download Wolfspeed CLA1B-WKW-XD0F0E23 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed CLA1B-WKW-XD0F0E23 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-WKW-XD0F0E23.