
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CLA1B-MKW-XD0F0E83CT-ND | 4,148 | 1 | Cut Tape | ||||||||
| TTI | CLA1B-MKW-XD0F0E83 | 0 | 2K | Tape & Reel | 20h | |||||||
| TTI Europe | CLA1B-MKW-XD0F0E83 | 0 | 2K | Tape & Reel | 21h | |||||||
| Arrow Electronics | CLA1B-MKW-XD0F0E83 | 0 | 2K | |||||||||
| Mouser | 941-CLA1BMKWXD0F0E83 | 818 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-MKW-XD0F0E83.
Download Wolfspeed CLA1B-MKW-XD0F0E83 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed CLA1B-MKW-XD0F0E83 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-MKW-XD0F0E83.