
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CLA1B-MKW-XD0F0E73 | 9 | 1 | |||||||||
| Maritex | LEDP4-CLA1B-MKW-CREE-7 | 8,519 | 1 | 5h | ||||||||
| DigiKey | 90-CLA1B-MKW-XD0F0E73CT-ND | 1,330 | 1 | Cut Tape | ||||||||
| TTI | CLA1B-MKW-XD0F0E73 | 0 | 2K | Tape & Reel | 4h | |||||||
| TTI Europe | CLA1B-MKW-XD0F0E73 | 0 | 2K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-MKW-XD0F0E73.
Download Wolfspeed CLA1B-MKW-XD0F0E73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed CLA1B-MKW-XD0F0E73 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLA1B-MKW-XD0F0E73.