Wolfspeed C566C-AFE-CU0W0251

Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-AFE-CU0W0251
$ 0.152

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Single Color LED, Amber, Tinted Diffused, 5mm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm
Single Color LED, Amber, Tinted Diffused, 5mm
LED Uni-Color Amber 590nm 2-Pin T-1 3/4 Ammo
KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C566C-AFE-CU0W0251 provided by its distributors.

Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-AFE-CU0W0251
Standard LEDs - Through Hole Amber Oval LED
591nm 70¡ã,35¡ã 2.1V 20mA , , 5.2mm*4.6mm*7.8mm
LED AMBER DIFFUSED 5MM OVAL T/H

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C566C-AFECU0W0251