Wolfspeed C4SMG-BJF-CQ0T0351

LED Uni-Color Blue 2-Pin Bulk
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkC4SMG-BJF-CQ0T035101K
element14 APACC4SMG-BJF-CQ0T035101K
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4SMG-BJF-CQ0T0351.

element14 APAC

Datasheet9 pages11 years ago

Arrow.cn

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
LED BLUE CLEAR 4MM OVAL T/H
Single Color LED, Blue, 4mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2
T5X7Mm, Blue Top Diff, flat Top Led, 470Nm Rohs Compliant: Yes |Lumex SSL-LX50FT3USBD

Descriptions

Descriptions of Wolfspeed C4SMG-BJF-CQ0T0351 provided by its distributors.

LED Uni-Color Blue 2-Pin Bulk
FULL RANK, BULK PACK, IRON LEAD FRAME
Led, 4Mm, Blue, 1.52Cd, 470Nm; Led Color:blue; Led Mounting:through Hole; Bulb Size:4Mm; Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:470Nm; Luminous Intensity:1.52Cd; Viewing Angle:-; Lens Shape:oval; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi