Coto CT674

Solid State Relay, 2B; DIP-8 Pin, 400V, 80mA
$ 4.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT674.

IHS

Datasheet2 pages11 years ago

Farnell

X-ON

Inventory History

3 month trend:
-21.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW214S
AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW214SX
AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW214SZ
AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8
Relay SSR 50mA 1.3V DC-IN 0.09A 350V 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP
LittelfusePAA193
SSR RELAY SPST-NO 100MA 0-600V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Coto CT674 provided by its distributors.

Solid State Relay, 2B; DIP-8 Pin, 400V, 80mA
Relay SSR 50mA 1.5V DC-IN 0.6A 400V AC/DC-OUT 8-Pin
SSR, MOSFET, DPST-NC, 50mA, 50mA, 400V; Load Voltage Max:400V; Load Current:80mA; On State Resistance Max:50ohm; Contact Configuration:DPST-NC; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; MSL:-
Ssr, Mosfet, Dpst-Nc, 50Ma, 50Ma, 400V; Tensión De Carga Máx.:400V; Corriente De Carga:80Ma; Resistencia De Encendido Máx.:50Ohm; Contacto, Configuración:Dpst-Nc; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT674