Omron G3VM-355C

Relay Ssr 50MA 1.3V Dc-in 0.1A 350V Ac/dc-out 8-PIN PDIP
$ 5.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-355C.

IHS

Datasheet2 pages25 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.8
$ 6.483
Stock
31,863
46,631
Authorized Distributors
1
2
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
100 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
1.3 V
On-State Resistance
50 Ω
25 Ω
Isolation Voltage
2500 Vrms
2500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2013-03-30
LTD Date2013-03-30

Related Parts

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT Tube
ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
ToshibaTLP592G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin DIP

Descriptions

Descriptions of Omron G3VM-355C provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP
Omron Electronic Components G3VM355C MOSFET relay, 8pin DIP, 350V 0.10A
8-Pin Dip-Th 1A1B Mosfet Relay |Omron Electronic Components G3VM-355C
AC,DC 50Ω 0V~350V 120mA 1.3V DIP-8 Through hole mounting 9.66mm*6.4mm*3.65mm
Solid State Relays - Pcb Mount 350V Spst-No/Nc Dip8 Pcb 100Ma 40Ohm 30Pf
RELAY, MOSFET, SPDT, 350V, 0.1A; Load Voltage Max:350VAC; Load Current:100mA; On State Resistance Max:50ohm; Contact Configuration:SPST-1NO / 1NC; Isolation Voltage:2.5kV; Forward Current If:25mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM355C