Coto CS147

Relay Ssr 50MA 1.5V Dc-in 5A 80V Ac/dc-out 6-PIN DIP SMD
$ 3.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS147.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-0.84%

CAD Models

Download Coto CS147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAZ
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAX
Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine

Descriptions

Descriptions of Coto CS147 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 5A 80V AC/DC-OUT 6-Pin DIP SMD
Solid State Relay, 1A; DIP-6 Pin, 80V, 2A; SMD
Ssr, Mosfet, Spst-No, 50Ma, 2A, 80V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:80V; Load Current:2A; Mosfet Relay Package Style:Smd-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS147