Coto CS136

Relay Ssr 50MA 1.5V Ac-in 2.5A 60V Ac/dc-out 6-PIN DIP SMD
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS136.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+2.69%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAZ
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAX
Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
Relay SSR 30mA 1.48V DC-IN 5A 20V 6-Pin SOP T/R
ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
LittelfuseCPC1916Y
Relay SSR 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube

Descriptions

Descriptions of Coto CS136 provided by its distributors.

Relay SSR 50mA 1.5V AC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD
Solid State Relay, 1A; DIP-6 Pin, 60V, 2.5A; SMD
Ssr, Mosfet, Spst-No, 50Ma, 2.5A, 60V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:2.5A; Mosfet Relay Package Style:Smd-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS136