Coto C338S

Solid State Relay, 2A; SOP-8 Pin, 600V, 60mA; SMD
$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C338S.

IHS

Datasheet2 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.63%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
PanasonicAQV216
AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV227NS
AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
PanasonicAQV227N
SSR RELAY SPST-NO 70MA 0-200V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseCPC1006N
AC DC ROHS3Compliant Active SPST Solid State Relay 85C 1.2VDC 50mA 10Ohms
LittelfuseCPC1106NTR
Relay SSR 50mA 1.4V DC-IN 0.075A 60V 4-Pin SOP T/R

Descriptions

Descriptions of Coto C338S provided by its distributors.

Solid State Relay, 2A; SOP-8 Pin, 600V, 60mA; SMD
SSR RELAY SPST-NO 60MA 0-600V
Transistor Output SSR
Ssr, Mosfet, Dpst-No, 50Ma, 60Ma, 600V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:600V; Load Current:60Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C338S