Coto C326S

Relay Ssr 50MA 1.5V Dc-in 3.5A 40V Ac/dc-out 8-PIN Sop
$ 5.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C326S.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-49.07%

CAD Models

Download Coto C326S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY211G2S
SSR RELAY SPST-NO 1.6A 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY211G2SX
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 1.6 A, SOP-4, Surface Mount
PanasonicAQY211G2SZ
Relay SSR 3mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R
LittelfuseCPC1020NTR
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1020N
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
SSR RELAY SPST-NO 1.7A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Coto C326S provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 3.5A 40V AC/DC-OUT 8-Pin SOP
Solid State Relay, 2A; SOP-8 Pin, 40V, 1.6A; SMD
Transistor Output SSR, 2-Channel, 1500V Isolation
Ssr, Mosfet, Dpst-No, 50Ma, 1.6A, 40V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:1.6A; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C326S